SICK S30B Series Laser Scanner, 3m Max Range

RS Stock No.: 285-6808Brand: SICKManufacturers Part No.: 1056429
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30B

Maximum Scanning Distance

3m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

95 ms

Terminal Type

Plug

Dimensions

102 x 152 x 106 mm

Product Length

106mm

Application

Indoor

Length

106mm

Width

102mm

Height

152mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 23,560.58

AED 23,560.58 Each (ex VAT)

AED 24,738.61

AED 24,738.61 Each (inc. VAT)

SICK S30B Series Laser Scanner, 3m Max Range

AED 23,560.58

AED 23,560.58 Each (ex VAT)

AED 24,738.61

AED 24,738.61 Each (inc. VAT)

SICK S30B Series Laser Scanner, 3m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

S30B

Maximum Scanning Distance

3m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

95 ms

Terminal Type

Plug

Dimensions

102 x 152 x 106 mm

Product Length

106mm

Application

Indoor

Length

106mm

Width

102mm

Height

152mm

Country of Origin

Germany