Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK S32B Series Laser Scanner Safety Laser Scanners, 30m Max Range

RS Stock No.: 285-4243Brand: SICKManufacturers Part No.: 1058000
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S32B

Component Type

Safety Laser Scanners

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

Cable

Dimensions

102 x 116 x 105 mm

Product Length

105mm

Protective Height

1m

Application

Indoor

Length

105mm

Width

102mm

Height

116mm

Features

EDM

Country of Origin

Germany

Stock information temporarily unavailable.

AED 12,747.80

AED 12,747.80 Each (ex VAT)

AED 13,385.19

AED 13,385.19 Each (inc. VAT)

SICK S32B Series Laser Scanner Safety Laser Scanners, 30m Max Range

AED 12,747.80

AED 12,747.80 Each (ex VAT)

AED 13,385.19

AED 13,385.19 Each (inc. VAT)

SICK S32B Series Laser Scanner Safety Laser Scanners, 30m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

S32B

Component Type

Safety Laser Scanners

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

Cable

Dimensions

102 x 116 x 105 mm

Product Length

105mm

Protective Height

1m

Application

Indoor

Length

105mm

Width

102mm

Height

116mm

Features

EDM

Country of Origin

Germany