Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK AFM60 Series Absolute Absolute Encoder, Blind Hollow Type, 14mm Shaft

RS Stock No.: 266-7149Brand: SICKManufacturers Part No.: 1059032
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Shaft Type

Blind Hollow

Shaft Diameter

14mm

Supply Voltage

4.5 → 32 V

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Overall Height

68.8mm

Interface

PROFINET

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,229.24

AED 4,229.24 Each (ex VAT)

AED 4,440.70

AED 4,440.70 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Blind Hollow Type, 14mm Shaft

AED 4,229.24

AED 4,229.24 Each (ex VAT)

AED 4,440.70

AED 4,440.70 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Blind Hollow Type, 14mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Shaft Type

Blind Hollow

Shaft Diameter

14mm

Supply Voltage

4.5 → 32 V

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Overall Height

68.8mm

Interface

PROFINET

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Country of Origin

Germany