SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

RS Stock No.: 210-4002Brand: SICKManufacturers Part No.: 1059333
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Plastic

Series

G6

Standards Met

CE Certified, UL Certified

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 677.93

AED 677.93 Each (ex VAT)

AED 711.83

AED 711.83 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

AED 677.93

AED 677.93 Each (ex VAT)

AED 711.83

AED 711.83 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Plastic

Series

G6

Standards Met

CE Certified, UL Certified

Country of Origin

Hungary