SICK RE23 Safety Interlock Switch, 2 N/O, Magnet, Vistal

RS Stock No.: 285-8978Brand: SICKManufacturers Part No.: 1059508Distrelec Article No.: 30125391
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Magnet

Normal State Configuration

2 N/O

Connection Type

Plug In

Housing Material

Vistal

IP Rating

IP67

Number of Head Directions

3

Series

RE23

Dimensions

25 x 88 x 13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Distrelec Product Id

30125391

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 315.47

AED 315.47 Each (ex VAT)

AED 331.24

AED 331.24 Each (inc. VAT)

SICK RE23 Safety Interlock Switch, 2 N/O, Magnet, Vistal

AED 315.47

AED 315.47 Each (ex VAT)

AED 331.24

AED 331.24 Each (inc. VAT)

SICK RE23 Safety Interlock Switch, 2 N/O, Magnet, Vistal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Magnet

Normal State Configuration

2 N/O

Connection Type

Plug In

Housing Material

Vistal

IP Rating

IP67

Number of Head Directions

3

Series

RE23

Dimensions

25 x 88 x 13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Distrelec Product Id

30125391

Country of Origin

Malaysia