SICK DBS36 Core Series Incremental Incremental Encoder, 1000 ppr, HTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 212-5595Brand: SICKManufacturers Part No.: DBS36E-S3EK01000Distrelec Article No.: 30140061
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1000

Series

DBS36 Core

Maximum Revolutions

8000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

7 → 30 V

IP Rating

IP65

Overall Height

37mm

Overall Width

37mm

Overall Depth

35.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 584.06

AED 584.06 Each (ex VAT)

AED 613.26

AED 613.26 Each (inc. VAT)

SICK DBS36 Core Series Incremental Incremental Encoder, 1000 ppr, HTL Signal, Solid Type, 6mm Shaft

AED 584.06

AED 584.06 Each (ex VAT)

AED 613.26

AED 613.26 Each (inc. VAT)

SICK DBS36 Core Series Incremental Incremental Encoder, 1000 ppr, HTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1000

Series

DBS36 Core

Maximum Revolutions

8000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

7 → 30 V

IP Rating

IP65

Overall Height

37mm

Overall Width

37mm

Overall Depth

35.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Malaysia