Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK RE23 Safety Interlock Switch, 2 N/O, Magnet, Vistal

RS Stock No.: 285-8972Brand: SICKManufacturers Part No.: 1061725Distrelec Article No.: 30070540
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Magnet

Normal State Configuration

2 N/O

Connection Type

Cable

Housing Material

Vistal

IP Rating

IP67

Number of Head Directions

3

Dimensions

25 x 88 x 13mm

Series

RE23

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Distrelec Product Id

30070540

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 273.79

AED 273.79 Each (ex VAT)

AED 287.48

AED 287.48 Each (inc. VAT)

SICK RE23 Safety Interlock Switch, 2 N/O, Magnet, Vistal

AED 273.79

AED 273.79 Each (ex VAT)

AED 287.48

AED 287.48 Each (inc. VAT)

SICK RE23 Safety Interlock Switch, 2 N/O, Magnet, Vistal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Magnet

Normal State Configuration

2 N/O

Connection Type

Cable

Housing Material

Vistal

IP Rating

IP67

Number of Head Directions

3

Dimensions

25 x 88 x 13mm

Series

RE23

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Distrelec Product Id

30070540

Country of Origin

Malaysia