Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

RS Stock No.: 210-4020Brand: SICKManufacturers Part No.: 1063107
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

27.6V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.002 seconds

Maximum Operating Temperature

+55°C

Series

ZoneControl

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Standards Met

CE Certified, UL Certified

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,235.90

AED 1,235.90 Each (ex VAT)

AED 1,297.70

AED 1,297.70 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

AED 1,235.90

AED 1,235.90 Each (ex VAT)

AED 1,297.70

AED 1,297.70 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

27.6V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.002 seconds

Maximum Operating Temperature

+55°C

Series

ZoneControl

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Standards Met

CE Certified, UL Certified

Country of Origin

United States