SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

RS Stock No.: 210-4038Brand: SICKManufacturers Part No.: 1063131Distrelec Article No.: 30373980
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Distrelec Product Id

30373980

Country of Origin

United States

Stock information temporarily unavailable.

AED 907.36

AED 907.36 Each (ex VAT)

AED 952.73

AED 952.73 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

AED 907.36

AED 907.36 Each (ex VAT)

AED 952.73

AED 952.73 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Distrelec Product Id

30373980

Country of Origin

United States