SICK Energetic Photoelectric Sensor, Block Sensor, 760 mm → 900 mm Detection Range

RS Stock No.: 212-3187Brand: SICKManufacturers Part No.: 1065730
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

760 mm → 900 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 396.38

AED 396.38 Each (ex VAT)

AED 416.20

AED 416.20 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Block Sensor, 760 mm → 900 mm Detection Range

AED 396.38

AED 396.38 Each (ex VAT)

AED 416.20

AED 416.20 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Block Sensor, 760 mm → 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

760 mm → 900 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Hungary