Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Colour/Contrast Sensor 12.5 mm, , NPN, 100 mA, 12 → 24 V dc, IP67

RS Stock No.: 213-1728Brand: SICKManufacturers Part No.: 1067293
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

Cable With M12 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Cable with M12 male connector

Series

CSM

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 1,427.22

AED 1,427.22 Each (ex VAT)

AED 1,498.58

AED 1,498.58 Each (inc. VAT)

SICK Colour/Contrast Sensor 12.5 mm, , NPN, 100 mA, 12 → 24 V dc, IP67

AED 1,427.22

AED 1,427.22 Each (ex VAT)

AED 1,498.58

AED 1,498.58 Each (inc. VAT)

SICK Colour/Contrast Sensor 12.5 mm, , NPN, 100 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

Cable With M12 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Cable with M12 male connector

Series

CSM

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia