Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK TMS88B-PKC360 Inclination Sensor, IP65, IP67

RS Stock No.: 213-3366Brand: SICKManufacturers Part No.: 1073794
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

17 → 35V dc

Maximum dc Voltage

35V

Dimensions

90 x 66 x 35 mm

Detection Range

0 - 360°

Length

90mm

Width

66mm

Depth

35mm

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Housing Material

Plastic PBT

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,296.30

AED 1,296.30 Each (ex VAT)

AED 1,361.12

AED 1,361.12 Each (inc. VAT)

SICK TMS88B-PKC360 Inclination Sensor, IP65, IP67

AED 1,296.30

AED 1,296.30 Each (ex VAT)

AED 1,361.12

AED 1,361.12 Each (inc. VAT)

SICK TMS88B-PKC360 Inclination Sensor, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

17 → 35V dc

Maximum dc Voltage

35V

Dimensions

90 x 66 x 35 mm

Detection Range

0 - 360°

Length

90mm

Width

66mm

Depth

35mm

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Housing Material

Plastic PBT

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-40°C

Country of Origin

Germany