SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2310Brand: SICKManufacturers Part No.: V2D632R-MWMFB4
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 2200mm

Maximum Current

100 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

108mm

Width

63.1mm

Depth

45.8mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

108 x 63.1 x 45.8 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 25,443.13

AED 25,443.13 Each (ex VAT)

AED 26,715.29

AED 26,715.29 Each (inc. VAT)

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc

AED 25,443.13

AED 25,443.13 Each (ex VAT)

AED 26,715.29

AED 26,715.29 Each (inc. VAT)

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 2200mm

Maximum Current

100 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

108mm

Width

63.1mm

Depth

45.8mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

108 x 63.1 x 45.8 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany