SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 10 → 30 V dc

RS Stock No.: 209-3325Brand: SICKManufacturers Part No.: 1074413
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

60mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

500 Hz

Series

IMB

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 286.81

AED 286.81 Each (ex VAT)

AED 301.15

AED 301.15 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 10 → 30 V dc

AED 286.81

AED 286.81 Each (ex VAT)

AED 301.15

AED 301.15 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

60mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

500 Hz

Series

IMB

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Country of Origin

Hungary