SICK Distance Distance Sensor, Block Sensor, 200 → 10000 mm, 200 → 17000 mm, 200 → 30000 mm

RS Stock No.: 266-7781Brand: SICKManufacturers Part No.: 1075271
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 10000 mm, 200 → 17000 mm, 200 → 30000 mm

Output Type

NPN, PNP

Electrical Connection

M12 Male Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

1.67 ms

Interface

IO-Link

Housing Material

Metal

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+55°C

Series

Dx500

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,162.69

AED 5,162.69 Each (ex VAT)

AED 5,420.82

AED 5,420.82 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 200 → 10000 mm, 200 → 17000 mm, 200 → 30000 mm

AED 5,162.69

AED 5,162.69 Each (ex VAT)

AED 5,420.82

AED 5,420.82 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 200 → 10000 mm, 200 → 17000 mm, 200 → 30000 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 10000 mm, 200 → 17000 mm, 200 → 30000 mm

Output Type

NPN, PNP

Electrical Connection

M12 Male Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

1.67 ms

Interface

IO-Link

Housing Material

Metal

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+55°C

Series

Dx500

Country of Origin

Germany