Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1759Brand: SICKManufacturers Part No.: 1082797
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Male Connector M8

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M8

Series

KTM Prime

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 1,330.04

AED 1,330.04 Each (ex VAT)

AED 1,396.54

AED 1,396.54 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 10 → 30 V dc, IP67

AED 1,330.04

AED 1,330.04 Each (ex VAT)

AED 1,396.54

AED 1,396.54 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Male Connector M8

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M8

Series

KTM Prime

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia