SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2304Brand: SICKManufacturers Part No.: 1085376
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

300 → 1500mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

88.44mm

Width

43mm

Dimensions

88.44 x 43 x 35.6 mm

Maximum Operating Temperature

+50°C

Depth

35.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Country of Origin

Germany

Stock information temporarily unavailable.

AED 16,197.25

AED 16,197.25 Each (ex VAT)

AED 17,007.11

AED 17,007.11 Each (inc. VAT)

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

AED 16,197.25

AED 16,197.25 Each (ex VAT)

AED 17,007.11

AED 17,007.11 Each (inc. VAT)

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

300 → 1500mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

88.44mm

Width

43mm

Dimensions

88.44 x 43 x 35.6 mm

Maximum Operating Temperature

+50°C

Depth

35.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Country of Origin

Germany