Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK WSU/WEU26-3 Series Laser Scanner Receiver, 1 Beam(s)

RS Stock No.: 285-2368Brand: SICKManufacturers Part No.: 1089127
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

WSU/WEU26-3

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

1

Maximum Scanning Distance

70mm

Maximum Response Time

22 ms

Length

116mm

Height

156mm

Supply Voltage

24 V dc

Features

Optical Synchronisation

Width

50mm

Terminal Type

M12 Connector

Dimensions

116 x 156 x 50 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,665.18

AED 2,665.18 Each (ex VAT)

AED 2,798.44

AED 2,798.44 Each (inc. VAT)

SICK WSU/WEU26-3 Series Laser Scanner Receiver, 1 Beam(s)

AED 2,665.18

AED 2,665.18 Each (ex VAT)

AED 2,798.44

AED 2,798.44 Each (inc. VAT)

SICK WSU/WEU26-3 Series Laser Scanner Receiver, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

WSU/WEU26-3

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

1

Maximum Scanning Distance

70mm

Maximum Response Time

22 ms

Length

116mm

Height

156mm

Supply Voltage

24 V dc

Features

Optical Synchronisation

Width

50mm

Terminal Type

M12 Connector

Dimensions

116 x 156 x 50 mm

Country of Origin

Hungary