SICK MICS3 Series Laser Scanner Safety Laser Scanner

RS Stock No.: 285-4116Brand: SICKManufacturers Part No.: 1091037
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

M12

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Protective Height

4m

Features

Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Height

150.8mm

Application

Indoor

Country of Origin

Germany

Stock information temporarily unavailable.

AED 26,407.87

AED 26,407.87 Each (ex VAT)

AED 27,728.26

AED 27,728.26 Each (inc. VAT)

SICK MICS3 Series Laser Scanner Safety Laser Scanner

AED 26,407.87

AED 26,407.87 Each (ex VAT)

AED 27,728.26

AED 27,728.26 Each (inc. VAT)

SICK MICS3 Series Laser Scanner Safety Laser Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

95 ms

Terminal Type

M12

Dimensions

112 x 150.8 x 111.1 mm

Product Length

111.1mm

Protective Height

4m

Features

Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Height

150.8mm

Application

Indoor

Country of Origin

Germany