Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SICK Photoelectric Retro-Reflective Sensor GL6 Series

RS Stock No.: 285-1647Brand: SICKManufacturers Part No.: 1098785
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

6 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

Red LED

Length

31.5mm

Width

12mm

Depth

21mm

Series

GL6

IP Rating

IP65, IP67

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 381.10

AED 381.10 Each (ex VAT)

AED 400.16

AED 400.16 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor GL6 Series

AED 381.10

AED 381.10 Each (ex VAT)

AED 400.16

AED 400.16 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor GL6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

6 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

Red LED

Length

31.5mm

Width

12mm

Depth

21mm

Series

GL6

IP Rating

IP65, IP67

Country of Origin

Malaysia