SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 213-3795Brand: SICKManufacturers Part No.: 1099969Distrelec Article No.: 30399748
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

3

Reset Method

Automatic & Manual

Range

ReLy

Terminal Type

Spring

Series

RLY3

Depth

18mm

Length

125mm

Distrelec Product Id

30399748

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

AED 1,314.13

AED 1,314.13 Each (ex VAT)

AED 1,379.84

AED 1,379.84 Each (inc. VAT)

SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 1,314.13

AED 1,314.13 Each (ex VAT)

AED 1,379.84

AED 1,379.84 Each (inc. VAT)

SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

3

Reset Method

Automatic & Manual

Range

ReLy

Terminal Type

Spring

Series

RLY3

Depth

18mm

Length

125mm

Distrelec Product Id

30399748

Country of Origin

Hungary

You may be interested in