Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SICK NANS3 Series Laser Scanner, 3m Max Range

RS Stock No.: 285-6790Brand: SICKManufacturers Part No.: 1100333
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

NANS3

Maximum Scanning Distance

3m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

95 ms

Terminal Type

Plug

Dimensions

106.6 x 80 x 117.5 mm

Product Length

117.5mm

Length

117.5mm

Width

106.6mm

Height

80mm

Application

Indoor

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 11,126.21

AED 11,126.21 Each (ex VAT)

AED 11,682.52

AED 11,682.52 Each (inc. VAT)

SICK NANS3 Series Laser Scanner, 3m Max Range

AED 11,126.21

AED 11,126.21 Each (ex VAT)

AED 11,682.52

AED 11,682.52 Each (inc. VAT)

SICK NANS3 Series Laser Scanner, 3m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

NANS3

Maximum Scanning Distance

3m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

95 ms

Terminal Type

Plug

Dimensions

106.6 x 80 x 117.5 mm

Product Length

117.5mm

Length

117.5mm

Width

106.6mm

Height

80mm

Application

Indoor

Country of Origin

Germany

You may be interested in