Technical Document
Specifications
Brand
SickSensor Style
Miniature
Detection Type
Background Suppression
Detection Range
2 → 50 mm
Output Type
NPN, PNP
Switching Mode
Light / Dark switching
Electrical Connection
M8 Male Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
0.5 ms
Interface
IO-Link
Housing Material
Plastic
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+60°C
Series
W4F
Standards Met
CE
Country of Origin
Germany
AED 1,053.36
AED 1,053.36 Each (ex VAT)
AED 1,106.03
AED 1,106.03 Each (inc. VAT)
1
AED 1,053.36
AED 1,053.36 Each (ex VAT)
AED 1,106.03
AED 1,106.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Miniature
Detection Type
Background Suppression
Detection Range
2 → 50 mm
Output Type
NPN, PNP
Switching Mode
Light / Dark switching
Electrical Connection
M8 Male Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M8 4 Pin Connector
Light Source
PinPoint LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
0.5 ms
Interface
IO-Link
Housing Material
Plastic
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+60°C
Series
W4F
Standards Met
CE
Country of Origin
Germany