Technical Document
Specifications
Brand
SickThread Size
M5
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
25mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Switching Frequency
4.8 kHz
Standards Met
CE, EAC
Series
IMM
Maximum Switching Frequency
4.8kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Malaysia
AED 333.74
AED 333.74 Each (ex VAT)
AED 350.43
AED 350.43 Each (inc. VAT)
1
AED 333.74
AED 333.74 Each (ex VAT)
AED 350.43
AED 350.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M5
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
25mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Switching Frequency
4.8 kHz
Standards Met
CE, EAC
Series
IMM
Maximum Switching Frequency
4.8kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Malaysia