SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 50 mm Detection Range

RS Stock No.: 261-4168Brand: SICKManufacturers Part No.: 1113190
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable with Connector M8

Maximum dc Voltage

30V dc

Terminal Type

Cable

Light Source

PinPoint LED

IP Rating

IP66

Maximum Current

≤ 100 mA

Response Time

≤ 1000 μs

Interface

IO-Link

Series

WTB4FE

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall

Maximum Operating Temperature

60°C

Thread Size

M8

Standards Met

EN 60947-5-2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,053.36

AED 1,053.36 Each (ex VAT)

AED 1,106.03

AED 1,106.03 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 50 mm Detection Range

AED 1,053.36

AED 1,053.36 Each (ex VAT)

AED 1,106.03

AED 1,106.03 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable with Connector M8

Maximum dc Voltage

30V dc

Terminal Type

Cable

Light Source

PinPoint LED

IP Rating

IP66

Maximum Current

≤ 100 mA

Response Time

≤ 1000 μs

Interface

IO-Link

Series

WTB4FE

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Wall

Maximum Operating Temperature

60°C

Thread Size

M8

Standards Met

EN 60947-5-2

Country of Origin

Germany