Technical Document
Specifications
Brand
SickMedia Monitored
Liquid
Device Type
Fluid Sensor
Minimum Flow Rate
3 cm/s
Maximum Flow Rate
600 cm/s
Supply Voltage
9 → 30 V dc
Pipe Diameter Range
25 mm
Connection Type
M12 connector
Maximum Pressure
100bar
Material
VISTAL
Minimum Media Temperature
-40
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
FTS
Current Rating
100 mA
Country of Origin
Germany
AED 1,919.08
AED 1,919.08 Each (ex VAT)
AED 2,015.03
AED 2,015.03 Each (inc. VAT)
1
AED 1,919.08
AED 1,919.08 Each (ex VAT)
AED 2,015.03
AED 2,015.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickMedia Monitored
Liquid
Device Type
Fluid Sensor
Minimum Flow Rate
3 cm/s
Maximum Flow Rate
600 cm/s
Supply Voltage
9 → 30 V dc
Pipe Diameter Range
25 mm
Connection Type
M12 connector
Maximum Pressure
100bar
Material
VISTAL
Minimum Media Temperature
-40
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
FTS
Current Rating
100 mA
Country of Origin
Germany