Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK TMS22E Series Absolute Magnetic Speed Sensor

RS Stock No.: 285-4351Brand: SICKManufacturers Part No.: 1121701
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

TMS22E

Supply Voltage

12 → 30 V dc

Resolution

0.03 °

IP Rating

IP66, IP67, IP68, IP69K

Interface

Analog

Overall Height

30mm

Overall Width

38.8mm

Overall Depth

10.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 745.71

AED 745.71 Each (ex VAT)

AED 783.00

AED 783.00 Each (inc. VAT)

SICK TMS22E Series Absolute Magnetic Speed Sensor

AED 745.71

AED 745.71 Each (ex VAT)

AED 783.00

AED 783.00 Each (inc. VAT)

SICK TMS22E Series Absolute Magnetic Speed Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

TMS22E

Supply Voltage

12 → 30 V dc

Resolution

0.03 °

IP Rating

IP66, IP67, IP68, IP69K

Interface

Analog

Overall Height

30mm

Overall Width

38.8mm

Overall Depth

10.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

Country of Origin

Hungary