Technical Document
Specifications
Brand
SickTerminal Type
M12 Connector
Supply Voltage
12 → 30 V
Maximum dc Voltage
30V
Dimensions
38.8 x 30 x 10.4 mm
Detection Range
360°
Switching Current
3 mA
Housing Material
Glass Fiber Reinforced, Plastic (PA12)
Switching Frequency
400 kHz
Length
38.8mm
Width
30mm
Depth
10.4mm
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+80°C
Country of Origin
Hungary
AED 756.16
AED 756.16 Each (ex VAT)
AED 793.97
AED 793.97 Each (inc. VAT)
1
AED 756.16
AED 756.16 Each (ex VAT)
AED 793.97
AED 793.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickTerminal Type
M12 Connector
Supply Voltage
12 → 30 V
Maximum dc Voltage
30V
Dimensions
38.8 x 30 x 10.4 mm
Detection Range
360°
Switching Current
3 mA
Housing Material
Glass Fiber Reinforced, Plastic (PA12)
Switching Frequency
400 kHz
Length
38.8mm
Width
30mm
Depth
10.4mm
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+80°C
Country of Origin
Hungary