Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK MICS3 Series microScan3 Laser Scanner Receiver, 5.5m Max Range

RS Stock No.: 287-7937Brand: SICKManufacturers Part No.: 1133820
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Range

microScan3

Series

MICS3

Component Type

Receiver

Maximum Scanning Distance

5.5m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

= 70 ms

Terminal Type

M12

Dimensions

112 x 163 x 111.1 mm

Product Length

163mm

Length

111.1mm

Width

112mm

Height

163mm

Application

Indoor

Country of Origin

Germany

Stock information temporarily unavailable.

AED 27,070.16

AED 27,070.16 Each (ex VAT)

AED 28,423.67

AED 28,423.67 Each (inc. VAT)

SICK MICS3 Series microScan3 Laser Scanner Receiver, 5.5m Max Range

AED 27,070.16

AED 27,070.16 Each (ex VAT)

AED 28,423.67

AED 28,423.67 Each (inc. VAT)

SICK MICS3 Series microScan3 Laser Scanner Receiver, 5.5m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

microScan3

Series

MICS3

Component Type

Receiver

Maximum Scanning Distance

5.5m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

= 70 ms

Terminal Type

M12

Dimensions

112 x 163 x 111.1 mm

Product Length

163mm

Length

111.1mm

Width

112mm

Height

163mm

Application

Indoor

Country of Origin

Germany