SICK M40E Series Light Curtain Receiver, 3 Beam(s)

RS Stock No.: 285-8847Brand: SICKManufacturers Part No.: 1200030
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

M40E

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

3

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

70m

Maximum Response Time

10 ms

Length

1.711m

Supply Voltage

24 V dc

Width

52mm

Terminal Type

M26 Connector

Dimensions

1711 x 52 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,111.79

AED 6,111.79 Each (ex VAT)

AED 6,417.38

AED 6,417.38 Each (inc. VAT)

SICK M40E Series Light Curtain Receiver, 3 Beam(s)

AED 6,111.79

AED 6,111.79 Each (ex VAT)

AED 6,417.38

AED 6,417.38 Each (inc. VAT)

SICK M40E Series Light Curtain Receiver, 3 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

M40E

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

3

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

70m

Maximum Response Time

10 ms

Length

1.711m

Supply Voltage

24 V dc

Width

52mm

Terminal Type

M26 Connector

Dimensions

1711 x 52 mm

Country of Origin

Germany