SICK Contrast Sensors 13 mm, , NPN, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1769Brand: SICKManufacturers Part No.: 1219611
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

25 kHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M12

Housing Material

Plastic

Series

KTS Core

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,600.94

AED 1,600.94 Each (ex VAT)

AED 1,680.99

AED 1,680.99 Each (inc. VAT)

SICK Contrast Sensors 13 mm, , NPN, 100 mA, 10 → 30 V dc, IP67

AED 1,600.94

AED 1,600.94 Each (ex VAT)

AED 1,680.99

AED 1,680.99 Each (inc. VAT)

SICK Contrast Sensors 13 mm, , NPN, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

25 kHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

4-pin, Male connector M12

Housing Material

Plastic

Series

KTS Core

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany