Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK WSO16P Series Light Curtain Sender, 1 Beam(s)

RS Stock No.: 285-9110Brand: SICKManufacturers Part No.: 2113101
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

WSO16P

Component Type

Sender

Safety Type

Type 4

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Number Of Beams

1

Maximum Scanning Distance

20m

Maximum Response Time

0.5 ms

Length

55.4mm

Height

42mm

Supply Voltage

24 V dc

Width

20mm

Terminal Type

M12 Connector

Dimensions

20 x 42 x 55.4 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 709.22

AED 709.22 Each (ex VAT)

AED 744.68

AED 744.68 Each (inc. VAT)

SICK WSO16P Series Light Curtain Sender, 1 Beam(s)

AED 709.22

AED 709.22 Each (ex VAT)

AED 744.68

AED 744.68 Each (inc. VAT)

SICK WSO16P Series Light Curtain Sender, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

WSO16P

Component Type

Sender

Safety Type

Type 4

SIL IEC 61508

SIL 1

SIL (IEC 61508)

SIL 1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Number Of Beams

1

Maximum Scanning Distance

20m

Maximum Response Time

0.5 ms

Length

55.4mm

Height

42mm

Supply Voltage

24 V dc

Width

20mm

Terminal Type

M12 Connector

Dimensions

20 x 42 x 55.4 mm

Country of Origin

Germany