SICK, REF Series Reflective Tape for Use with Sensors

RS Stock No.: 285-2292Brand: SICKManufacturers Part No.: 4025097
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflective Tape

For Use With

Sensors

Application

Reflectors

Series

REF

Mounting Type

Adhesive

Minimum Temperature

-29°C

Maximum Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 325.97

AED 325.97 Each (ex VAT)

AED 342.27

AED 342.27 Each (inc. VAT)

SICK, REF Series Reflective Tape for Use with Sensors

AED 325.97

AED 325.97 Each (ex VAT)

AED 342.27

AED 342.27 Each (inc. VAT)

SICK, REF Series Reflective Tape for Use with Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflective Tape

For Use With

Sensors

Application

Reflectors

Series

REF

Mounting Type

Adhesive

Minimum Temperature

-29°C

Maximum Temperature

+60°C

Country of Origin

Germany