Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, BEF Series Mounting Bracket for Use with M12 Sensors

RS Stock No.: 225-0103Brand: SICKManufacturers Part No.: 5321869
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

M12 Sensors

Application

Mounting Plate For M12 Sensors

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Italy

Stock information temporarily unavailable.

AED 19.00

AED 19.00 Each (ex VAT)

AED 19.95

AED 19.95 Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with M12 Sensors

AED 19.00

AED 19.00 Each (ex VAT)

AED 19.95

AED 19.95 Each (inc. VAT)

SICK, BEF Series Mounting Bracket for Use with M12 Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Mounting Bracket

For Use With

M12 Sensors

Application

Mounting Plate For M12 Sensors

Series

BEF

Material

Steel, Zinc Coated

Country of Origin

Italy