SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V dc

RS Stock No.: 285-1898Brand: SICKManufacturers Part No.: 6011992
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

64mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

600Hz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

600 Hz

Standards Met

CE

Series

IM18

Short Circuit Overload Protection

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

AED 336.37

AED 336.37 Each (ex VAT)

AED 353.19

AED 353.19 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V dc

AED 336.37

AED 336.37 Each (ex VAT)

AED 353.19

AED 353.19 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

64mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

600Hz

Switching Current

400 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

600 Hz

Standards Met

CE

Series

IM18

Short Circuit Overload Protection

Yes

Country of Origin

Italy