SICK Energetic Photoelectric Sensor, Barrel Sensor, 10 mm → 800 mm Detection Range

RS Stock No.: 212-3241Brand: SICKManufacturers Part No.: 6013119
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

10 mm → 800 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

V18

Country of Origin

Italy

Stock information temporarily unavailable.

AED 578.86

AED 578.86 Each (ex VAT)

AED 607.80

AED 607.80 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 10 mm → 800 mm Detection Range

AED 578.86

AED 578.86 Each (ex VAT)

AED 607.80

AED 607.80 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 10 mm → 800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

10 mm → 800 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

V18

Country of Origin

Italy