Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 213-1710Brand: SICKManufacturers Part No.: 6026195
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

71.5mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

30Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Operating Temperature

+60°C

Switching Frequency

30 Hz

Standards Met

CE, UL

Series

CM

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 964.74

AED 964.74 Each (ex VAT)

AED 1,012.98

AED 1,012.98 Each (inc. VAT)

SICK Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

AED 964.74

AED 964.74 Each (ex VAT)

AED 1,012.98

AED 1,012.98 Each (inc. VAT)

SICK Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

71.5mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

30Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Operating Temperature

+60°C

Switching Frequency

30 Hz

Standards Met

CE, UL

Series

CM

Country of Origin

Lithuania