Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

RS Stock No.: 267-2178Brand: SICKManufacturers Part No.: 6027935
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

60 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-15°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

V18 Laser

Housing Material

Metal, Nickel Plated Brass/PC

Thread Size

M12

Standards Met

CE, cURus

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,376.71

AED 1,376.71 Each (ex VAT)

AED 1,445.55

AED 1,445.55 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

AED 1,376.71

AED 1,376.71 Each (ex VAT)

AED 1,445.55

AED 1,445.55 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

60 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-15°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

V18 Laser

Housing Material

Metal, Nickel Plated Brass/PC

Thread Size

M12

Standards Met

CE, cURus

Country of Origin

Italy