SICK L21S Series Laser Scanner Sender, 1 Beam(s)

RS Stock No.: 285-2042Brand: SICKManufacturers Part No.: 6034876
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

L21S

Component Type

Sender

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Number Of Beams

1

Maximum Scanning Distance

7m

Maximum Response Time

0.2 ms

Length

107.7mm

Supply Voltage

24 V dc

Features

Radial

Width

18mm

Terminal Type

M12 Connector

Country of Origin

Italy

Stock information temporarily unavailable.

AED 594.46

AED 594.46 Each (ex VAT)

AED 624.18

AED 624.18 Each (inc. VAT)

SICK L21S Series Laser Scanner Sender, 1 Beam(s)

AED 594.46

AED 594.46 Each (ex VAT)

AED 624.18

AED 624.18 Each (inc. VAT)

SICK L21S Series Laser Scanner Sender, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

L21S

Component Type

Sender

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

PL c

PL (EN ISO 13849-1)

PL c

Number Of Beams

1

Maximum Scanning Distance

7m

Maximum Response Time

0.2 ms

Length

107.7mm

Supply Voltage

24 V dc

Features

Radial

Width

18mm

Terminal Type

M12 Connector

Country of Origin

Italy