Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK UP56 Series Ultrasonic Level Sensor Level Sensor, PNP Output, Stainless Steel Body

RS Stock No.: 285-9088Brand: SICKManufacturers Part No.: 6041693
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Ultrasonic Level Sensor

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

9 → 30V

Thread Size

M12

Maximum Pressure

6bar

Series

UP56

Standards Met

CE

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,771.57

AED 4,771.57 Each (ex VAT)

AED 5,010.15

AED 5,010.15 Each (inc. VAT)

SICK UP56 Series Ultrasonic Level Sensor Level Sensor, PNP Output, Stainless Steel Body

AED 4,771.57

AED 4,771.57 Each (ex VAT)

AED 5,010.15

AED 5,010.15 Each (inc. VAT)

SICK UP56 Series Ultrasonic Level Sensor Level Sensor, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Ultrasonic Level Sensor

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

9 → 30V

Thread Size

M12

Maximum Pressure

6bar

Series

UP56

Standards Met

CE

Country of Origin

Germany