Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Connector, M12 Connector, Plug, Male, IP65, IP67, STE Series

RS Stock No.: 285-4273Brand: SICKManufacturers Part No.: 6044998
brand-logo

Technical Document

Specifications

Brand

Sick

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Current Rating

4.0A

Series

STE

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Plug-In

Housing Material

PA 66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 91.30

AED 91.30 Each (ex VAT)

AED 95.86

AED 95.86 Each (inc. VAT)

SICK Connector, M12 Connector, Plug, Male, IP65, IP67, STE Series

AED 91.30

AED 91.30 Each (ex VAT)

AED 95.86

AED 95.86 Each (inc. VAT)

SICK Connector, M12 Connector, Plug, Male, IP65, IP67, STE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Current Rating

4.0A

Series

STE

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Plug-In

Housing Material

PA 66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany