Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic

RS Stock No.: 285-9562Brand: SICKManufacturers Part No.: 6045056
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Sick

Lock Style

Electromagnetic

Normal State Configuration

2NC

Lock Type

Electromagnetic

Maximum AC Voltage

24V ac

Maximum DC Voltage

24V dc

Connection Type

Plug In

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

192 x 42 x 40mm

Series

i10

Length

192mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

40mm

Standards Met

CE

Maximum Current

1A

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,554.05

AED 1,554.05 Each (ex VAT)

AED 1,631.75

AED 1,631.75 Each (inc. VAT)

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic

AED 1,554.05

AED 1,554.05 Each (ex VAT)

AED 1,631.75

AED 1,631.75 Each (inc. VAT)

SICK i10 Safety Interlock Switch, 2NC, Electromagnetic, Glass Fibre Reinforced Thermoplastic, Electromagnetic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Lock Style

Electromagnetic

Normal State Configuration

2NC

Lock Type

Electromagnetic

Maximum AC Voltage

24V ac

Maximum DC Voltage

24V dc

Connection Type

Plug In

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

4

Dimensions

192 x 42 x 40mm

Series

i10

Length

192mm

Width

42mm

Maximum Operating Temperature

+55°C

Depth

40mm

Standards Met

CE

Maximum Current

1A

Minimum Operating Temperature

-20°C

Country of Origin

Germany