Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, DOS Compact Power Connector Cable Mount Plug, Screw Termination, 4A, 60 V

RS Stock No.: 285-1223Brand: SICKManufacturers Part No.: 6053168
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

60 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Termination Method

Screw

Housing Material

PBT

Cable Diameter

3.5 → 5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DOS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 97.02

AED 97.02 Each (ex VAT)

AED 101.87

AED 101.87 Each (inc. VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, Screw Termination, 4A, 60 V

AED 97.02

AED 97.02 Each (ex VAT)

AED 101.87

AED 101.87 Each (inc. VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, Screw Termination, 4A, 60 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

60 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Termination Method

Screw

Housing Material

PBT

Cable Diameter

3.5 → 5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DOS

Country of Origin

Germany