Technical Document
Specifications
Brand
SickSensor Technology
Ultrasonic
Body Style
Rectangular
Detection Range
6 m
Digital Switching Output Type
IO-Link
Connection Type
M12
Supply Voltage
9 → 30 V dc
Length
62.2mm
IP Rating
IP65, IP67
Width
62.2mm
Housing Material
PBT/PET
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Reverse Polarity Protection
Yes
Switching Frequency
3 Hz
Maximum Operating Temperature
+70°C
Series
UC30
Switching Current
100 mA
Shielding
Unshielded
Maximum Switching Frequency
3Hz
Depth
36.7mm
Short Circuit Overload Protection
Yes
Country of Origin
Germany
AED 1,350.62
AED 1,350.62 Each (ex VAT)
AED 1,418.15
AED 1,418.15 Each (inc. VAT)
1
AED 1,350.62
AED 1,350.62 Each (ex VAT)
AED 1,418.15
AED 1,418.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Technology
Ultrasonic
Body Style
Rectangular
Detection Range
6 m
Digital Switching Output Type
IO-Link
Connection Type
M12
Supply Voltage
9 → 30 V dc
Length
62.2mm
IP Rating
IP65, IP67
Width
62.2mm
Housing Material
PBT/PET
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Reverse Polarity Protection
Yes
Switching Frequency
3 Hz
Maximum Operating Temperature
+70°C
Series
UC30
Switching Current
100 mA
Shielding
Unshielded
Maximum Switching Frequency
3Hz
Depth
36.7mm
Short Circuit Overload Protection
Yes
Country of Origin
Germany