Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

RS Stock No.: 266-7175Brand: SICKManufacturers Part No.: AFM60E-S4AC004096
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,597.02

AED 2,597.02 Each (ex VAT)

AED 2,726.87

AED 2,726.87 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

AED 2,597.02

AED 2,597.02 Each (ex VAT)

AED 2,726.87

AED 2,726.87 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Country of Origin

Germany