Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK AHS/AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 8mm Shaft

RS Stock No.: 266-7206Brand: SICKManufacturers Part No.: AHM36A-BBCK014x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHS/AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

10 → 30 V dc

Resolution

4096

Steps Per Revolution

16384Steps

IP Rating

IP66, IP67

Overall Height

52mm

Interface

CANOpen

Overall Width

53mm

Overall Depth

53mm

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

-40°C

Mounting Type

Flange Mount

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,520.02

AED 3,520.02 Each (ex VAT)

AED 3,696.02

AED 3,696.02 Each (inc. VAT)

SICK AHS/AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 8mm Shaft

AED 3,520.02

AED 3,520.02 Each (ex VAT)

AED 3,696.02

AED 3,696.02 Each (inc. VAT)

SICK AHS/AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHS/AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

10 → 30 V dc

Resolution

4096

Steps Per Revolution

16384Steps

IP Rating

IP66, IP67

Overall Height

52mm

Interface

CANOpen

Overall Width

53mm

Overall Depth

53mm

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

-40°C

Mounting Type

Flange Mount

Connection Type

Cable

Country of Origin

Germany