SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution

RS Stock No.: 213-3703Brand: SICKManufacturers Part No.: C2C-EA10530A10000
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Protective Height

1050mm

Maximum Protective Width

15m

Maximum Response Time

11 ms

Length

1063mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,951.60

AED 2,951.60 Each (ex VAT)

AED 3,099.18

AED 3,099.18 Each (inc. VAT)

SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution

AED 2,951.60

AED 2,951.60 Each (ex VAT)

AED 3,099.18

AED 3,099.18 Each (inc. VAT)

SICK deTec2 Core Series Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Receiver

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Protective Height

1050mm

Maximum Protective Width

15m

Maximum Response Time

11 ms

Length

1063mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Hand, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany