SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 34mm Resolution

RS Stock No.: 701-2956Brand: SICKManufacturers Part No.: C2MT-07834BBC03FE0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

34mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Protective Height

780mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Length

32mm

Height

780mm

Supply Voltage

24 V dc

Application

Hand

Features

EDM, RES

Dimensions

15 x 32 x 780 mm

Width

15mm

Terminal Type

5-Pin M12 Connector

Country of Origin

Germany

Product details

miniTwin Safety Light Curtain - C2MT and C4MT Series

Each miniTwin stick contains both the sender and receiver elements, each symmetrically mounted in one half of a housing and separated by a central synchronisation beam. The diagram shows two identical miniTwin units offset by 180° working as both sender and receiver, in a 3 pair format. Each miniTwin can be used as part of a stand-alone pair, as 2 pair or with the additional purchase of a double plug cascade cable as a cascade (3 pair) format. When cascading in 2 pair or 3 pair there are no blind spots and the miniTwin automatically configures which pair acts as the host and which as the guest. An additional cascade cable is needed for 3 pair configurations, use 701-2962 for miniTwin up to 540mm, or 701-2971 for miniTwin over 600mm, use these to replace the detachable M12 connection plug on the rear of the miniTwin with a 2 x M12 dual plug connector.

Uniquely, the MiniTwin is both sender and receiver unit integrated in a single compact housing
Stand-alone and cascade use and can be mounted anywhere and in any orientation
Combine up to three miniTwin to create cascaded systems
No blind zones even when systems are cascaded in corner mounting
LED-guided start-up
LED indicators along the length of the device serve as a rapid alignment aid, status indicator and diagnostic tool
Intelligent configuration without software
System plug on the back of the miniTwin can be easily moved so the cable exit is facing upwards or downwards (or replaced with a 2-way plug for cascading 3 pairs)
Cascading connections and integration with safety controller always use a 5 pin M12 standard plug
Simplified mounting brackets: O-Fix for flat mounting (optional extra for stand-alone use only), C-Fix for cascade structures around corners, C-Fix and L-Fix for vertical mounting
EDM & remote reset
Use with UE410 Flex Classic controller(480-942) or UE12 safety relays

Light Curtain

You may be interested in
Stock information temporarily unavailable.

AED 3,024.58

AED 3,024.58 Each (ex VAT)

AED 3,175.81

AED 3,175.81 Each (inc. VAT)

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 34mm Resolution

AED 3,024.58

AED 3,024.58 Each (ex VAT)

AED 3,175.81

AED 3,175.81 Each (inc. VAT)

SICK C2MT Series miniTwin Light Curtain, Sender & Receiver, 34mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Range

miniTwin

Series

C2MT

Beam Resolution

34mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Protective Height

780mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

13 ms

Length

32mm

Height

780mm

Supply Voltage

24 V dc

Application

Hand

Features

EDM, RES

Dimensions

15 x 32 x 780 mm

Width

15mm

Terminal Type

5-Pin M12 Connector

Country of Origin

Germany

Product details

miniTwin Safety Light Curtain - C2MT and C4MT Series

Each miniTwin stick contains both the sender and receiver elements, each symmetrically mounted in one half of a housing and separated by a central synchronisation beam. The diagram shows two identical miniTwin units offset by 180° working as both sender and receiver, in a 3 pair format. Each miniTwin can be used as part of a stand-alone pair, as 2 pair or with the additional purchase of a double plug cascade cable as a cascade (3 pair) format. When cascading in 2 pair or 3 pair there are no blind spots and the miniTwin automatically configures which pair acts as the host and which as the guest. An additional cascade cable is needed for 3 pair configurations, use 701-2962 for miniTwin up to 540mm, or 701-2971 for miniTwin over 600mm, use these to replace the detachable M12 connection plug on the rear of the miniTwin with a 2 x M12 dual plug connector.

Uniquely, the MiniTwin is both sender and receiver unit integrated in a single compact housing
Stand-alone and cascade use and can be mounted anywhere and in any orientation
Combine up to three miniTwin to create cascaded systems
No blind zones even when systems are cascaded in corner mounting
LED-guided start-up
LED indicators along the length of the device serve as a rapid alignment aid, status indicator and diagnostic tool
Intelligent configuration without software
System plug on the back of the miniTwin can be easily moved so the cable exit is facing upwards or downwards (or replaced with a 2-way plug for cascading 3 pairs)
Cascading connections and integration with safety controller always use a 5 pin M12 standard plug
Simplified mounting brackets: O-Fix for flat mounting (optional extra for stand-alone use only), C-Fix for cascade structures around corners, C-Fix and L-Fix for vertical mounting
EDM & remote reset
Use with UE410 Flex Classic controller(480-942) or UE12 safety relays

Light Curtain

You may be interested in