Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK deTec4 Core Series Light Curtain Receiver, 14mm Resolution

RS Stock No.: 213-3710Brand: SICKManufacturers Part No.: C4C-EA07510A10000
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Receiver

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

750mm

Maximum Protective Width

10m

Maximum Response Time

13 ms

Length

763mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Finger, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,934.50

AED 5,934.50 Each (ex VAT)

AED 6,231.22

AED 6,231.22 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Receiver, 14mm Resolution

AED 5,934.50

AED 5,934.50 Each (ex VAT)

AED 6,231.22

AED 6,231.22 Each (inc. VAT)

SICK deTec4 Core Series Light Curtain Receiver, 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Receiver

Safety Type

4

PL EN ISO 13849-1

PL e

Protective Height

750mm

Maximum Protective Width

10m

Maximum Response Time

13 ms

Length

763mm

Supply Voltage

24 V

Terminal Type

5-Pin M12 Connector

Application

Finger, Industrial

Dimensions

34x30.7 mm

Country of Origin

Germany