SICK 300 mA Fixed Cable Bar code reader, 1200 → 19200Bd, 5 V dc

RS Stock No.: 361-8238Brand: SICKManufacturers Part No.: CLP100-0010
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

CCD

Reading Distance

25 → 55mm

Maximum Current

300 mA

Maximum dc Voltage

5V

Reader Style

Fixed

Supply Voltage

5 V dc

Data Interface

RS232

Power Consumption

2 W

Length

48mm

Width

56mm

Dimensions

48 x 56 x 22 mm

Depth

22mm

Bar Code Resolution

1200 → 19200Bd

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Product details

CLP 100 Fixed Reader

CCD scanner. Compact, metal housing design suitable for incorporation where space is limited. Available in 2 styles, front and side window (front window illustrated).,Typical applications include clinical sampling, automatic diagnostic, ticket and labelling machines.

Supply voltage 5Vdc
Operating current 300mA
20 to 70mm reading distance
80mm reading width at 40mm distance
0.125mm resolution
Fast scanning and decoding at 500Hz
Integrated decoder with serial RS232 Interface (9-pin D-type female connector)
CCD technology based optics
Integrated programmable digital output
0 to 100000 lux ambient light compatibility
Easy and friendly configuration using Windows-based Graphic User Interface
Dimensions: 55 x 55 x 20mm (HxWxD) - side window; 55 x 47 x 20mm (HxWxD) - front window

You may be interested in

AED 4,698.59

AED 4,698.59 Each (ex VAT)

AED 4,933.52

AED 4,933.52 Each (inc. VAT)

SICK 300 mA Fixed Cable Bar code reader, 1200 → 19200Bd, 5 V dc

AED 4,698.59

AED 4,698.59 Each (ex VAT)

AED 4,933.52

AED 4,933.52 Each (inc. VAT)

SICK 300 mA Fixed Cable Bar code reader, 1200 → 19200Bd, 5 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

CCD

Reading Distance

25 → 55mm

Maximum Current

300 mA

Maximum dc Voltage

5V

Reader Style

Fixed

Supply Voltage

5 V dc

Data Interface

RS232

Power Consumption

2 W

Length

48mm

Width

56mm

Dimensions

48 x 56 x 22 mm

Depth

22mm

Bar Code Resolution

1200 → 19200Bd

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Product details

CLP 100 Fixed Reader

CCD scanner. Compact, metal housing design suitable for incorporation where space is limited. Available in 2 styles, front and side window (front window illustrated).,Typical applications include clinical sampling, automatic diagnostic, ticket and labelling machines.

Supply voltage 5Vdc
Operating current 300mA
20 to 70mm reading distance
80mm reading width at 40mm distance
0.125mm resolution
Fast scanning and decoding at 500Hz
Integrated decoder with serial RS232 Interface (9-pin D-type female connector)
CCD technology based optics
Integrated programmable digital output
0 to 100000 lux ambient light compatibility
Easy and friendly configuration using Windows-based Graphic User Interface
Dimensions: 55 x 55 x 20mm (HxWxD) - side window; 55 x 47 x 20mm (HxWxD) - front window

You may be interested in